Technical Document
Specifications
Brand
RittalExternal Height
380 mm
External Width
300 mm
External Depth
210mm
Body Material
Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Cam
Gland Plate
No
Colour
Unpainted
Series
EX
External Mounting Type
Bracket
Hazardous Area Certification
ATEX, IECEx
Internal Mounting Type
Panel
Fixing Kit
No
Country of Origin
Germany
Product details
Ex Stainless Steel Cabinets and Enclosures
Ex stainless steel cabinets and enclosures.
With screw-on cover or door.
Approvals
PTB
AED 2,194.88
AED 2,194.88 Each (ex VAT)
AED 2,304.62
AED 2,304.62 Each (inc. VAT)
1
AED 2,194.88
AED 2,194.88 Each (ex VAT)
AED 2,304.62
AED 2,304.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalExternal Height
380 mm
External Width
300 mm
External Depth
210mm
Body Material
Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Cam
Gland Plate
No
Colour
Unpainted
Series
EX
External Mounting Type
Bracket
Hazardous Area Certification
ATEX, IECEx
Internal Mounting Type
Panel
Fixing Kit
No
Country of Origin
Germany
Product details
Ex Stainless Steel Cabinets and Enclosures
Ex stainless steel cabinets and enclosures.
With screw-on cover or door.
Approvals
PTB