Technical Document
Specifications
Brand
RittalExternal Height
110 mm
External Width
110 mm
External Depth
90mm
Body Material
Polycarbonate
Transparent Door
No
IP Rating
IP66
Gland Plate
No
Colour
RAL 7035
RAL Code
RAL 7035
Series
PK
External Mounting Type
Wall
Standards Met
UL
IK Rating
IK08
Country of Origin
Germany
AED 533.30
AED 88.882 Each (In a Pack of 6) (ex VAT)
AED 559.96
AED 93.326 Each (In a Pack of 6) (inc. VAT)
6
AED 533.30
AED 88.882 Each (In a Pack of 6) (ex VAT)
AED 559.96
AED 93.326 Each (In a Pack of 6) (inc. VAT)
6
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalExternal Height
110 mm
External Width
110 mm
External Depth
90mm
Body Material
Polycarbonate
Transparent Door
No
IP Rating
IP66
Gland Plate
No
Colour
RAL 7035
RAL Code
RAL 7035
Series
PK
External Mounting Type
Wall
Standards Met
UL
IK Rating
IK08
Country of Origin
Germany