Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal AE Series Steel Wall Box, IP56, 700 mm x 500 mm x 250mm

RS Stock No.: 516-9738Brand: RittalManufacturers Part No.: AE1057500
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

700 mm

External Width

500 mm

External Depth

250mm

Body Material

Steel

Transparent Door

No

IP Rating

IP56

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

Grey

Series

AE

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Panel

Country of Origin

Germany

Product details

AE series IP66 industrial enclosures

Range of compact electrical enclosures mainly used for industrial and domestic electrical cabling.
Hinges are interchangeable on the right and left sides (except on model AE 1032200).
The knife-edge perimeter of the enclosure prevents ingress of water.
A bottom plate facilitates cable installation.
Equipped with locks.

Approvals

  UL, TUV and CSA

Stock information temporarily unavailable.

AED 1,649.60

AED 1,649.60 Each (ex VAT)

AED 1,732.08

AED 1,732.08 Each (inc. VAT)

Rittal AE Series Steel Wall Box, IP56, 700 mm x 500 mm x 250mm

AED 1,649.60

AED 1,649.60 Each (ex VAT)

AED 1,732.08

AED 1,732.08 Each (inc. VAT)

Rittal AE Series Steel Wall Box, IP56, 700 mm x 500 mm x 250mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

External Height

700 mm

External Width

500 mm

External Depth

250mm

Body Material

Steel

Transparent Door

No

IP Rating

IP56

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

Grey

Series

AE

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Panel

Country of Origin

Germany

Product details

AE series IP66 industrial enclosures

Range of compact electrical enclosures mainly used for industrial and domestic electrical cabling.
Hinges are interchangeable on the right and left sides (except on model AE 1032200).
The knife-edge perimeter of the enclosure prevents ingress of water.
A bottom plate facilitates cable installation.
Equipped with locks.

Approvals

  UL, TUV and CSA