Technical Document
Specifications
Brand
RittalExternal Height
150 mm
External Width
150 mm
External Depth
80mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Cam
Gland Plate
No
Colour
Grey
Series
E-Box EB
External Mounting Type
Wall-Mounting Holes
Fixing Kit
No
Internal Mounting Type
Panel
Product details
Wall Mounting Enclosures, E Box EB
IP66 rated
RAL 7035
Includes zinc plated chassis plate
Multi-folded enclosure providing protection prevents ingress of dirt & water when door is opened
180° Door Opening
Wall mounting brackets available separately, stock no. 464-5720
Approvals
UL, CSA, TUV, VDE.
AED 233.20
AED 233.20 Each (ex VAT)
AED 244.86
AED 244.86 Each (inc. VAT)
1
AED 233.20
AED 233.20 Each (ex VAT)
AED 244.86
AED 244.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 233.20 |
10 - 14 | AED 226.96 |
15+ | AED 223.91 |
Technical Document
Specifications
Brand
RittalExternal Height
150 mm
External Width
150 mm
External Depth
80mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Cam
Gland Plate
No
Colour
Grey
Series
E-Box EB
External Mounting Type
Wall-Mounting Holes
Fixing Kit
No
Internal Mounting Type
Panel
Product details
Wall Mounting Enclosures, E Box EB
IP66 rated
RAL 7035
Includes zinc plated chassis plate
Multi-folded enclosure providing protection prevents ingress of dirt & water when door is opened
180° Door Opening
Wall mounting brackets available separately, stock no. 464-5720
Approvals
UL, CSA, TUV, VDE.