Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal JB Series Grey Carbon Steel Junction Box, IP66, 200 x 150 x 250mm

RS Stock No.: 860-4590Brand: RittalManufacturers Part No.: JB100806HC
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Rittal

Dimensions L x W x H

200 x 150 x 250mm

Dimensions (L x W x H)

200 x 150 x 250mm

Material

Carbon Steel

Length

200mm

Width

150mm

Height

250mm

IP Rating

IP66

Colour

Grey

Series

JB

Country of Origin

United States

Product details

Rittal JB Series of Junction Box Enclosures

The JB series from Rittal offers a wide range of stainless steel, junction box enclosures which provide protection for dense wiring and sensitive small instruments. The JB series of junction boxes combine many of the advantages of Rittal’s proven AE and KL series enclosures, at an economical cost.

Standard 180° hinges
1⁄4 turn locks with double-bit inserts (3 mm)
Foamed-in-place gasketing
Knife-edge perimeter adds extra protection

Stock information temporarily unavailable.

AED 576.45

AED 576.45 Each (ex VAT)

AED 605.27

AED 605.27 Each (inc. VAT)

Rittal JB Series Grey Carbon Steel Junction Box, IP66, 200 x 150 x 250mm

AED 576.45

AED 576.45 Each (ex VAT)

AED 605.27

AED 605.27 Each (inc. VAT)

Rittal JB Series Grey Carbon Steel Junction Box, IP66, 200 x 150 x 250mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Dimensions L x W x H

200 x 150 x 250mm

Dimensions (L x W x H)

200 x 150 x 250mm

Material

Carbon Steel

Length

200mm

Width

150mm

Height

250mm

IP Rating

IP66

Colour

Grey

Series

JB

Country of Origin

United States

Product details

Rittal JB Series of Junction Box Enclosures

The JB series from Rittal offers a wide range of stainless steel, junction box enclosures which provide protection for dense wiring and sensitive small instruments. The JB series of junction boxes combine many of the advantages of Rittal’s proven AE and KL series enclosures, at an economical cost.

Standard 180° hinges
1⁄4 turn locks with double-bit inserts (3 mm)
Foamed-in-place gasketing
Knife-edge perimeter adds extra protection