Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal KEL Series PET Wall Box, IP66, 600 mm x 600 mm x 200mm

RS Stock No.: 167-904Brand: RittalManufacturers Part No.: KEL9206600
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

600 mm

External Width

600 mm

External Depth

200mm

Body Material

PET

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Black

Series

KEL

Country of Origin

Germany

Product details

Ex plastic cabinets and enclosures

The KEL series from Rittal are ATEX and IECEx approved enclosures. They are designed for the installation of Ex components and terminals in potentially explosive areas. The KEL enclosures are suitable for zone 1 and 2 or 21 and 22 to 94/9/EC applications.

Features and Benefits

• Fibre-glass-reinforced unsaturated polyester
• Foamed-in silicone seal
• IP66 to IEC 60 529
• Ambient temperature range: -30°C to +80°C
• Protection type to EN 60 079

Supplied with

Zinc-plated sheet steel mounting plate.

Stock information temporarily unavailable.

P.O.A.

Rittal KEL Series PET Wall Box, IP66, 600 mm x 600 mm x 200mm

P.O.A.

Rittal KEL Series PET Wall Box, IP66, 600 mm x 600 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

External Height

600 mm

External Width

600 mm

External Depth

200mm

Body Material

PET

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Black

Series

KEL

Country of Origin

Germany

Product details

Ex plastic cabinets and enclosures

The KEL series from Rittal are ATEX and IECEx approved enclosures. They are designed for the installation of Ex components and terminals in potentially explosive areas. The KEL enclosures are suitable for zone 1 and 2 or 21 and 22 to 94/9/EC applications.

Features and Benefits

• Fibre-glass-reinforced unsaturated polyester
• Foamed-in silicone seal
• IP66 to IEC 60 529
• Ambient temperature range: -30°C to +80°C
• Protection type to EN 60 079

Supplied with

Zinc-plated sheet steel mounting plate.