Technical Document
Specifications
Brand
RittalMaximum Cooling Power
1000W
Air Flow
600m³/h
Supply Voltage
230V ac
Dimensions
950 x 400 x 260mm
Depth
260mm
Height
950mm
Width
400mm
You may be interested in
Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1100W, 230V ac, 600m³/h, 950 x 400 x 260mmBrand: Rittal
AED 15,020.46Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Rittal Enclosure Cooling Unit, 1000W, 230V ac, 600m³/h, 950 x 400 x 260mm
1
P.O.A.
Rittal Enclosure Cooling Unit, 1000W, 230V ac, 600m³/h, 950 x 400 x 260mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1100W, 230V ac, 600m³/h, 950 x 400 x 260mmBrand: Rittal
AED 15,020.46Each (ex VAT)
Technical Document
Specifications
Brand
RittalMaximum Cooling Power
1000W
Air Flow
600m³/h
Supply Voltage
230V ac
Dimensions
950 x 400 x 260mm
Depth
260mm
Height
950mm
Width
400mm
You may be interested in
Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1100W, 230V ac, 600m³/h, 950 x 400 x 260mmBrand: Rittal
AED 15,020.46Each (ex VAT)