Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Rittal Enclosure Cooling Unit, 500W, 230V ac, 440m³/h, 415 x 597 x 375mm

RS Stock No.: 471-7005Brand: RittalManufacturers Part No.: SK3382100
brand-logo
View all in Cooling Units

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

500W

Air Flow

440m³/h

Noise Level

64dB(A)

Supply Voltage

230V ac

Dimensions

415 x 597 x 375mm

Depth

375mm

Height

415mm

Width

597mm

Stock information temporarily unavailable.

P.O.A.

Rittal Enclosure Cooling Unit, 500W, 230V ac, 440m³/h, 415 x 597 x 375mm

P.O.A.

Rittal Enclosure Cooling Unit, 500W, 230V ac, 440m³/h, 415 x 597 x 375mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

500W

Air Flow

440m³/h

Noise Level

64dB(A)

Supply Voltage

230V ac

Dimensions

415 x 597 x 375mm

Depth

375mm

Height

415mm

Width

597mm