RND 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Panel Mount
Technical Document
Specifications
Brand
RNDCapacitance
100nF
Voltage
100V dc
Package/Case
1206 (3216M)
Mounting Type
Panel Mount
Dielectric
X7R
Tolerance
±10%
Country of Origin
Taiwan, Province Of China
AED 2.62
AED 0.105 Each (In a Pack of 25) (ex VAT)
AED 2.75
AED 0.11 Each (In a Pack of 25) (inc. VAT)
RND 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Panel Mount
25
AED 2.62
AED 0.105 Each (In a Pack of 25) (ex VAT)
AED 2.75
AED 0.11 Each (In a Pack of 25) (inc. VAT)
RND 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Panel Mount
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 25 - 600 | AED 0.105 | AED 2.62 |
| 625 - 2475 | AED 0.105 | AED 2.62 |
| 2500 - 12475 | AED 0.105 | AED 2.62 |
| 12500 - 24975 | AED 0.052 | AED 1.31 |
| 25000+ | AED 0.052 | AED 1.31 |
Technical Document
Specifications
Brand
RNDCapacitance
100nF
Voltage
100V dc
Package/Case
1206 (3216M)
Mounting Type
Panel Mount
Dielectric
X7R
Tolerance
±10%
Country of Origin
Taiwan, Province Of China