RND, RND 155 Thick Film, SMT 100 Resistor Kit, with 100 pieces, 0 O → 10 MO
Technical Document
Specifications
Brand
RNDMounting Type
Surface Mount
Number of Values
100
Resistance Range
0 O → 10 MO
Technology
Thick Film
Series
RND 155
Number of Pieces
100
Distrelec Product Id
30069018
Country of Origin
Thailand
AED 994.61
AED 994.61 Each (ex VAT)
AED 1,044.34
AED 1,044.34 Each (inc. VAT)
1
AED 994.61
AED 994.61 Each (ex VAT)
AED 1,044.34
AED 1,044.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDMounting Type
Surface Mount
Number of Values
100
Resistance Range
0 O → 10 MO
Technology
Thick Film
Series
RND 155
Number of Pieces
100
Distrelec Product Id
30069018
Country of Origin
Thailand