RND, RND 155 Thick Film, SMT 100 Resistor Kit, with 100 pieces, 0 O → 10 MO
RS Stock No.: 283-2305Brand: RNDManufacturers Part No.: RND 1550805S8FE024KITDistrelec Article No.: 30069020
Technical Document
Specifications
Brand
RNDMounting Type
Surface Mount
Number of Values
100
Resistance Range
0 O → 10 MO
Technology
Thick Film
Series
RND 155
Number of Pieces
100
Distrelec Product Id
30069020
Country of Origin
Thailand
Stock information temporarily unavailable.
AED 936.18
AED 936.18 Each (ex VAT)
AED 982.99
AED 982.99 Each (inc. VAT)
RND, RND 155 Thick Film, SMT 100 Resistor Kit, with 100 pieces, 0 O → 10 MO
1
AED 936.18
AED 936.18 Each (ex VAT)
AED 982.99
AED 982.99 Each (inc. VAT)
RND, RND 155 Thick Film, SMT 100 Resistor Kit, with 100 pieces, 0 O → 10 MO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDMounting Type
Surface Mount
Number of Values
100
Resistance Range
0 O → 10 MO
Technology
Thick Film
Series
RND 155
Number of Pieces
100
Distrelec Product Id
30069020
Country of Origin
Thailand