RND, RND 155 Thick Film, SMT 100 Resistor Kit, with 100 pieces, 1 O → 10 MO
RS Stock No.: 283-2338Brand: RNDManufacturers Part No.: RND 155HP03W5FE024KITDistrelec Article No.: 30149768
Technical Document
Specifications
Brand
RNDMounting Type
Surface Mount
Number of Values
100
Resistance Range
1 O → 10 MO
Technology
Thick Film
Series
RND 155
Number of Pieces
100
Country of Origin
Thailand
AED 1,047.43
AED 1,047.43 Each (ex VAT)
AED 1,099.80
AED 1,099.80 Each (inc. VAT)
RND, RND 155 Thick Film, SMT 100 Resistor Kit, with 100 pieces, 1 O → 10 MO
1
AED 1,047.43
AED 1,047.43 Each (ex VAT)
AED 1,099.80
AED 1,099.80 Each (inc. VAT)
RND, RND 155 Thick Film, SMT 100 Resistor Kit, with 100 pieces, 1 O → 10 MO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RNDMounting Type
Surface Mount
Number of Values
100
Resistance Range
1 O → 10 MO
Technology
Thick Film
Series
RND 155
Number of Pieces
100
Country of Origin
Thailand