Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND, RND 155 Thick Film, SMT 100 Resistor Kit, with 100 pieces, 1 O → 10 MO

RS Stock No.: 283-2339Brand: RNDManufacturers Part No.: RND 155HP05W3FE024KITDistrelec Article No.: 30149769
View all in Resistor Kits

Technical Document

Specifications

Brand

RND

Mounting Type

Surface Mount

Number of Values

100

Resistance Range

1 O → 10 MO

Technology

Thick Film

Series

RND 155

Number of Pieces

100

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 968.50

AED 968.50 Each (ex VAT)

AED 1,016.92

AED 1,016.92 Each (inc. VAT)

RND, RND 155 Thick Film, SMT 100 Resistor Kit, with 100 pieces, 1 O → 10 MO

AED 968.50

AED 968.50 Each (ex VAT)

AED 1,016.92

AED 1,016.92 Each (inc. VAT)

RND, RND 155 Thick Film, SMT 100 Resistor Kit, with 100 pieces, 1 O → 10 MO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Mounting Type

Surface Mount

Number of Values

100

Resistance Range

1 O → 10 MO

Technology

Thick Film

Series

RND 155

Number of Pieces

100

Country of Origin

Thailand