RND Right Angle 50Ω Adapter SMA Plug to SMA Socket 12.4GHz

RS Stock No.: 283-2364Brand: RNDManufacturers Part No.: RND 205-00424Distrelec Article No.: 30061765
View all in Coaxial Adapters

Technical Document

Specifications

Brand

RND

Adapter Type

SMA

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Right Angle

Operating Frequency

12.4GHz

Distrelec Product Id

30061765

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 64.16

AED 64.16 Each (ex VAT)

AED 67.37

AED 67.37 Each (inc. VAT)

RND Right Angle 50Ω Adapter SMA Plug to SMA Socket 12.4GHz

AED 64.16

AED 64.16 Each (ex VAT)

AED 67.37

AED 67.37 Each (inc. VAT)

RND Right Angle 50Ω Adapter SMA Plug to SMA Socket 12.4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Adapter Type

SMA

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Right Angle

Operating Frequency

12.4GHz

Distrelec Product Id

30061765

Country of Origin

Taiwan, Province Of China

You may be interested in