RND Straight 50Ω Adapter SMA Socket to N Plug 11GHz
RS Stock No.: 283-2370Brand: RNDManufacturers Part No.: RND 205-00457Distrelec Article No.: 30061798
Technical Document
Specifications
Brand
RNDAdapter Type
SMA Socket to N Plug
Adapter Type A
SMA
Adapter Type B
N
Gender A
Female
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Distrelec Product Id
30061798
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 69.88
AED 69.88 Each (ex VAT)
AED 73.37
AED 73.37 Each (inc. VAT)
RND Straight 50Ω Adapter SMA Socket to N Plug 11GHz
1
AED 69.88
AED 69.88 Each (ex VAT)
AED 73.37
AED 73.37 Each (inc. VAT)
RND Straight 50Ω Adapter SMA Socket to N Plug 11GHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDAdapter Type
SMA Socket to N Plug
Adapter Type A
SMA
Adapter Type B
N
Gender A
Female
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Distrelec Product Id
30061798
Country of Origin
Taiwan, Province Of China