RND RND 205 Series, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
Technical Document
Specifications
Brand
RNDCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Series
RND 205
Country of Origin
Taiwan, Province Of China
AED 19.00
AED 19.00 Each (ex VAT)
AED 19.95
AED 19.95 Each (inc. VAT)
1
AED 19.00
AED 19.00 Each (ex VAT)
AED 19.95
AED 19.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Series
RND 205
Country of Origin
Taiwan, Province Of China