RND Y-Shaped 50Ω Adapter BNC Plug to BNC Socket 4GHz
Technical Document
Specifications
Brand
RNDAdapter Type
BNC
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Y-Shaped
Operating Frequency
4GHz
Country of Origin
Taiwan, Province Of China
AED 25.55
AED 25.55 Each (ex VAT)
AED 26.83
AED 26.83 Each (inc. VAT)
1
AED 25.55
AED 25.55 Each (ex VAT)
AED 26.83
AED 26.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDAdapter Type
BNC
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Y-Shaped
Operating Frequency
4GHz
Country of Origin
Taiwan, Province Of China