Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND RND 205 Series, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 283-2375Brand: RNDManufacturers Part No.: RND 205-00490Distrelec Article No.: 30061831
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RND

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Series

RND 205

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 29.87

AED 29.87 Each (ex VAT)

AED 31.36

AED 31.36 Each (inc. VAT)

RND RND 205 Series, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

AED 29.87

AED 29.87 Each (ex VAT)

AED 31.36

AED 31.36 Each (inc. VAT)

RND RND 205 Series, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Series

RND 205

Country of Origin

Taiwan, Province Of China