Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND RND 205 Series, Jack Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 283-2380Brand: RNDManufacturers Part No.: RND 205-00505Distrelec Article No.: 30061846
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RND

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Series

RND 205

Distrelec Product Id

30061846

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 19.67

AED 19.67 Each (ex VAT)

AED 20.65

AED 20.65 Each (inc. VAT)

RND RND 205 Series, Jack Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

AED 19.67

AED 19.67 Each (ex VAT)

AED 20.65

AED 20.65 Each (inc. VAT)

RND RND 205 Series, Jack Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Series

RND 205

Distrelec Product Id

30061846

Country of Origin

Taiwan, Province Of China