Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RND Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, RND 205 Series

RS Stock No.: 283-2432Brand: RNDManufacturers Part No.: RND 205-01140Distrelec Article No.: 30164665

Technical Document

Specifications

Brand

RND

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

RND 205

Distrelec Product Id

30164665

Country of Origin

China

Stock information temporarily unavailable.

AED 35.59

AED 35.59 Each (ex VAT)

AED 37.37

AED 37.37 Each (inc. VAT)

RND Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, RND 205 Series

AED 35.59

AED 35.59 Each (ex VAT)

AED 37.37

AED 37.37 Each (inc. VAT)

RND Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, RND 205 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

RND 205

Distrelec Product Id

30164665

Country of Origin

China