RND Connector, 3 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, RND 205 Series

RS Stock No.: 283-2458Brand: RNDManufacturers Part No.: RND 205-01176Distrelec Article No.: 30164701

Technical Document

Specifications

Brand

RND

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

RND 205

Country of Origin

China

AED 47.09

AED 47.09 Each (ex VAT)

AED 49.44

AED 49.44 Each (inc. VAT)

RND Connector, 3 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, RND 205 Series

AED 47.09

AED 47.09 Each (ex VAT)

AED 49.44

AED 49.44 Each (inc. VAT)

RND Connector, 3 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, RND 205 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RND

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

RND 205

Country of Origin

China