RND Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, RND 205 Series

RS Stock No.: 283-2459Brand: RNDManufacturers Part No.: RND 205-01177Distrelec Article No.: 30164702

Technical Document

Specifications

Brand

RND

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

RND 205

Distrelec Product Id

30164702

Country of Origin

China

Stock information temporarily unavailable.

AED 50.24

AED 50.24 Each (ex VAT)

AED 52.75

AED 52.75 Each (inc. VAT)

RND Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, RND 205 Series

AED 50.24

AED 50.24 Each (ex VAT)

AED 52.75

AED 52.75 Each (inc. VAT)

RND Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, RND 205 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

RND 205

Distrelec Product Id

30164702

Country of Origin

China