RND Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, RND 205 Series
Technical Document
Specifications
Brand
RNDNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
RND 205
Distrelec Product Id
30164727
Country of Origin
China
AED 33.60
AED 33.60 Each (ex VAT)
AED 35.28
AED 35.28 Each (inc. VAT)
1
AED 33.60
AED 33.60 Each (ex VAT)
AED 35.28
AED 35.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
RND 205
Distrelec Product Id
30164727
Country of Origin
China