RND RND 205-01503 Panel Mount Speaker Terminal Socket, 4 Way, 3A, Solder Termination
Technical Document
Specifications
Brand
RNDGender
Socket
Number Of Contacts
4
Body Orientation
Straight
Contact Material
Nickel Plated
Mounting Type
Panel Mount
Termination Method
Solder
Current Rating
3A
Country of Origin
China
AED 18.85
AED 18.85 Each (ex VAT)
AED 19.79
AED 19.79 Each (inc. VAT)
1
AED 18.85
AED 18.85 Each (ex VAT)
AED 19.79
AED 19.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDGender
Socket
Number Of Contacts
4
Body Orientation
Straight
Contact Material
Nickel Plated
Mounting Type
Panel Mount
Termination Method
Solder
Current Rating
3A
Country of Origin
China