Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND, RND 210, Panel Mount Green LED Pilot Light, 22mm Cutout, IP65, Round, 24V

RS Stock No.: 283-2532Brand: RNDManufacturers Part No.: RND 210-00039Distrelec Article No.: 30043345
View all in Pilot Lights

Technical Document

Specifications

Brand

RND

Pilot Light Type

Pilot Light Head

Voltage Rating

24V

Pilot Light Colour

Green

Cutout Diameter

22mm

Series

RND 210

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Round

Country of Origin

China

Stock information temporarily unavailable.

AED 12.70

AED 12.70 Each (ex VAT)

AED 13.34

AED 13.34 Each (inc. VAT)

RND, RND 210, Panel Mount Green LED Pilot Light, 22mm Cutout, IP65, Round, 24V

AED 12.70

AED 12.70 Each (ex VAT)

AED 13.34

AED 13.34 Each (inc. VAT)

RND, RND 210, Panel Mount Green LED Pilot Light, 22mm Cutout, IP65, Round, 24V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Pilot Light Type

Pilot Light Head

Voltage Rating

24V

Pilot Light Colour

Green

Cutout Diameter

22mm

Series

RND 210

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Round

Country of Origin

China