RND 30° Rotary Switch Wafer 6-Position
RS Stock No.: 283-2536Brand: RNDManufacturers Part No.: RND 210-00067Distrelec Article No.: 30090523
Technical Document
Specifications
Brand
RNDDiameter
6.35mm
Angle of Throw
30°
Number of Switch Positions
6
Voltage Rating
125V ac
Number of Contacts
2
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 23.99
AED 23.99 Each (ex VAT)
AED 25.19
AED 25.19 Each (inc. VAT)
RND 30° Rotary Switch Wafer 6-Position
1
AED 23.99
AED 23.99 Each (ex VAT)
AED 25.19
AED 25.19 Each (inc. VAT)
RND 30° Rotary Switch Wafer 6-Position
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDDiameter
6.35mm
Angle of Throw
30°
Number of Switch Positions
6
Voltage Rating
125V ac
Number of Contacts
2
Country of Origin
Taiwan, Province Of China