Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND 30° Rotary Switch Wafer 6-Position

RS Stock No.: 283-2538Brand: RNDManufacturers Part No.: RND 210-00071Distrelec Article No.: 30090527
View all in Rotary Switch Wafers

Technical Document

Specifications

Brand

RND

Diameter

6.35mm

Angle of Throw

30°

Number of Switch Positions

6

Voltage Rating

125V ac

Number of Contacts

2

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 9.32

AED 9.32 Each (ex VAT)

AED 9.79

AED 9.79 Each (inc. VAT)

RND 30° Rotary Switch Wafer 6-Position

AED 9.32

AED 9.32 Each (ex VAT)

AED 9.79

AED 9.79 Each (inc. VAT)

RND 30° Rotary Switch Wafer 6-Position
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Diameter

6.35mm

Angle of Throw

30°

Number of Switch Positions

6

Voltage Rating

125V ac

Number of Contacts

2

Country of Origin

Taiwan, Province Of China