RND RND 210 Series Illuminated Vandal Proof Push Button Switch, Latching, Panel Mount, 19mm Cutout, 1NC, 1NO, Blue LED,
Technical Document
Specifications
Brand
RNDSwitch Operation
Latching
Illuminated
Yes
Series
RND 210
Panel Cut Out Diameter
19mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
1NC, 1NO
Voltage Rating
250V ac
LED Colour
Blue
IP Rating
IP65
Manufacturer Part No.
RND 210-00412
Distrelec Product Id
30101438
Country of Origin
Taiwan, Province Of China
AED 113.04
AED 113.04 Each (ex VAT)
AED 118.69
AED 118.69 Each (inc. VAT)
1
AED 113.04
AED 113.04 Each (ex VAT)
AED 118.69
AED 118.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDSwitch Operation
Latching
Illuminated
Yes
Series
RND 210
Panel Cut Out Diameter
19mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
1NC, 1NO
Voltage Rating
250V ac
LED Colour
Blue
IP Rating
IP65
Manufacturer Part No.
RND 210-00412
Distrelec Product Id
30101438
Country of Origin
Taiwan, Province Of China