RND Toggle Switch, Panel Mount, On-On, 1CO, PCB Pin Terminal, 28 V dc, 125 V dc, 250 V dc
RS Stock No.: 283-2573Brand: RNDManufacturers Part No.: RND 210-00436Distrelec Article No.: 30103421
Technical Document
Specifications
Brand
RNDContact Configuration
1CO
Switch Operation
On-On
Contact Current Rating
2 A, 5 A
Mounting Type
Panel Mount
Terminal Type
PCB Pin
Voltage Rating
28 V dc, 125 V dc, 250 V dc
Country of Origin
Taiwan, Province Of China
AED 11.08
AED 11.08 Each (ex VAT)
AED 11.63
AED 11.63 Each (inc. VAT)
RND Toggle Switch, Panel Mount, On-On, 1CO, PCB Pin Terminal, 28 V dc, 125 V dc, 250 V dc
1
AED 11.08
AED 11.08 Each (ex VAT)
AED 11.63
AED 11.63 Each (inc. VAT)
RND Toggle Switch, Panel Mount, On-On, 1CO, PCB Pin Terminal, 28 V dc, 125 V dc, 250 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RNDContact Configuration
1CO
Switch Operation
On-On
Contact Current Rating
2 A, 5 A
Mounting Type
Panel Mount
Terminal Type
PCB Pin
Voltage Rating
28 V dc, 125 V dc, 250 V dc
Country of Origin
Taiwan, Province Of China

