RND 1CO, On-Off Rocker Switch Panel Mount
RS Stock No.: 283-2592Brand: RNDManufacturers Part No.: RND 210-00539Distrelec Article No.: 30109746
Technical Document
Specifications
Brand
RNDContact Configuration
1CO
Switch Operation
On-Off
Panel Cut Out Width
19.8mm
Panel Cut Out Height
19.8mm
Panel Cut Out Diameter
19.8mm
Illuminated
No
Mounting Type
Panel Mount
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 17.01
AED 17.01 Each (ex VAT)
AED 17.86
AED 17.86 Each (inc. VAT)
RND 1CO, On-Off Rocker Switch Panel Mount
1
AED 17.01
AED 17.01 Each (ex VAT)
AED 17.86
AED 17.86 Each (inc. VAT)
RND 1CO, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDContact Configuration
1CO
Switch Operation
On-Off
Panel Cut Out Width
19.8mm
Panel Cut Out Height
19.8mm
Panel Cut Out Diameter
19.8mm
Illuminated
No
Mounting Type
Panel Mount
Country of Origin
Taiwan, Province Of China