RND 1NO, On-Off Rocker Switch Panel Mount

RS Stock No.: 283-2594Brand: RNDManufacturers Part No.: RND 210-00543Distrelec Article No.: 30109750
View all in Rocker Switches

Technical Document

Specifications

Brand

RND

Contact Configuration

1NO

Switch Operation

On-Off

Panel Cut Out Width

15mm

Panel Cut Out Height

15mm

Panel Cut Out Diameter

15mm

Illuminated

No

Mounting Type

Panel Mount

Distrelec Product Id

30109750

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 6.67

AED 6.67 Each (ex VAT)

AED 7.00

AED 7.00 Each (inc. VAT)

RND 1NO, On-Off Rocker Switch Panel Mount

AED 6.67

AED 6.67 Each (ex VAT)

AED 7.00

AED 7.00 Each (inc. VAT)

RND 1NO, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Contact Configuration

1NO

Switch Operation

On-Off

Panel Cut Out Width

15mm

Panel Cut Out Height

15mm

Panel Cut Out Diameter

15mm

Illuminated

No

Mounting Type

Panel Mount

Distrelec Product Id

30109750

Country of Origin

Taiwan, Province Of China

You may be interested in