RND RND 210 Series Vandal Proof Push Button Switch, (On)-Off, Panel Mount, 16mm Cutout, 1CO, 36V dc, IP65

RS Stock No.: 283-2599Brand: RNDManufacturers Part No.: RND 210-00560Distrelec Article No.: 30134953
View all in Push Button Switches

Technical Document

Specifications

Brand

RND

Switch Operation

(On)-Off

Illuminated

No

Series

RND 210

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

1CO

Voltage Rating

36V dc

IP Rating

IP65

Manufacturer Part No.

RND 210-00560

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 27.51

AED 27.51 Each (ex VAT)

AED 28.89

AED 28.89 Each (inc. VAT)

RND RND 210 Series Vandal Proof Push Button Switch, (On)-Off, Panel Mount, 16mm Cutout, 1CO, 36V dc, IP65

AED 27.51

AED 27.51 Each (ex VAT)

AED 28.89

AED 28.89 Each (inc. VAT)

RND RND 210 Series Vandal Proof Push Button Switch, (On)-Off, Panel Mount, 16mm Cutout, 1CO, 36V dc, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Switch Operation

(On)-Off

Illuminated

No

Series

RND 210

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

1CO

Voltage Rating

36V dc

IP Rating

IP65

Manufacturer Part No.

RND 210-00560

Country of Origin

Taiwan, Province Of China