Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND RND 210 Series Vandal Proof Push Button Switch, (On)-Off, Panel Mount, 12mm Cutout, SPST, 36V dc, IP65

RS Stock No.: 283-2606Brand: RNDManufacturers Part No.: RND 210-00570Distrelec Article No.: 30134963
View all in Push Button Switches

Technical Document

Specifications

Brand

RND

Switch Operation

(On)-Off

Illuminated

No

Series

RND 210

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Voltage Rating

36V dc

IP Rating

IP65

Manufacturer Part No.

RND 210-00570

Distrelec Product Id

30134963

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 24.51

AED 24.51 Each (ex VAT)

AED 25.74

AED 25.74 Each (inc. VAT)

RND RND 210 Series Vandal Proof Push Button Switch, (On)-Off, Panel Mount, 12mm Cutout, SPST, 36V dc, IP65

AED 24.51

AED 24.51 Each (ex VAT)

AED 25.74

AED 25.74 Each (inc. VAT)

RND RND 210 Series Vandal Proof Push Button Switch, (On)-Off, Panel Mount, 12mm Cutout, SPST, 36V dc, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Switch Operation

(On)-Off

Illuminated

No

Series

RND 210

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Voltage Rating

36V dc

IP Rating

IP65

Manufacturer Part No.

RND 210-00570

Distrelec Product Id

30134963

Country of Origin

Taiwan, Province Of China