RND RND 210 Series Push Button Switch, (On)-Off, Panel Mount, 13.6mm Cutout, 1NO, 50V dc, IP67

RS Stock No.: 283-2610Brand: RNDManufacturers Part No.: RND 210-00580Distrelec Article No.: 30134973
View all in Push Button Switches

Technical Document

Specifications

Brand

RND

Switch Operation

(On)-Off

Illuminated

No

Series

RND 210

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

1NO

Voltage Rating

50V dc

IP Rating

IP67

Manufacturer Part No.

RND 210-00580

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 17.27

AED 17.27 Each (ex VAT)

AED 18.13

AED 18.13 Each (inc. VAT)

RND RND 210 Series Push Button Switch, (On)-Off, Panel Mount, 13.6mm Cutout, 1NO, 50V dc, IP67

AED 17.27

AED 17.27 Each (ex VAT)

AED 18.13

AED 18.13 Each (inc. VAT)

RND RND 210 Series Push Button Switch, (On)-Off, Panel Mount, 13.6mm Cutout, 1NO, 50V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Switch Operation

(On)-Off

Illuminated

No

Series

RND 210

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

1NO

Voltage Rating

50V dc

IP Rating

IP67

Manufacturer Part No.

RND 210-00580

Country of Origin

Taiwan, Province Of China