RND Toggle Switch, Panel Mount, On-On, 2CO, Solder Lug Terminal, 28 V ac, 125 V ac, 250 V ac
RS Stock No.: 283-2631Brand: RNDManufacturers Part No.: RND 210-00669Distrelec Article No.: 30161246
Technical Document
Specifications
Brand
RNDContact Configuration
2CO
Switch Operation
On-On
Contact Current Rating
2 A, 5 A
Mounting Type
Panel Mount
Terminal Type
Solder Lug
Voltage Rating
28 V ac, 125 V ac, 250 V ac
Country of Origin
Taiwan, Province Of China
AED 14.80
AED 14.80 Each (ex VAT)
AED 15.54
AED 15.54 Each (inc. VAT)
RND Toggle Switch, Panel Mount, On-On, 2CO, Solder Lug Terminal, 28 V ac, 125 V ac, 250 V ac
1
AED 14.80
AED 14.80 Each (ex VAT)
AED 15.54
AED 15.54 Each (inc. VAT)
RND Toggle Switch, Panel Mount, On-On, 2CO, Solder Lug Terminal, 28 V ac, 125 V ac, 250 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RNDContact Configuration
2CO
Switch Operation
On-On
Contact Current Rating
2 A, 5 A
Mounting Type
Panel Mount
Terminal Type
Solder Lug
Voltage Rating
28 V ac, 125 V ac, 250 V ac
Country of Origin
Taiwan, Province Of China