Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RND Illuminated 1NO, On-Off Rocker Switch Panel Mount

RS Stock No.: 283-2640Brand: RNDManufacturers Part No.: RND 210-00706Distrelec Article No.: 30187237
View all in Rocker Switches

Technical Document

Specifications

Brand

RND

Contact Configuration

1NO

Switch Operation

On-Off

Panel Cut Out Width

11mm

Panel Cut Out Height

30mm

Illuminated

Yes

Mounting Type

Panel Mount

Distrelec Product Id

30187237

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

AED 12.77

AED 12.77 Each (ex VAT)

AED 13.41

AED 13.41 Each (inc. VAT)

RND Illuminated 1NO, On-Off Rocker Switch Panel Mount

AED 12.77

AED 12.77 Each (ex VAT)

AED 13.41

AED 13.41 Each (inc. VAT)

RND Illuminated 1NO, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Contact Configuration

1NO

Switch Operation

On-Off

Panel Cut Out Width

11mm

Panel Cut Out Height

30mm

Illuminated

Yes

Mounting Type

Panel Mount

Distrelec Product Id

30187237

Country of Origin

Italy

You may be interested in