RND Illuminated 1CO, On-Off Rocker Switch Panel Mount

RS Stock No.: 283-2645Brand: RNDManufacturers Part No.: RND 210-00719Distrelec Article No.: 30187249
View all in Rocker Switches

Technical Document

Specifications

Brand

RND

Contact Configuration

1CO

Switch Operation

On-Off

Panel Cut Out Width

20mm

Panel Cut Out Height

20mm

Panel Cut Out Diameter

20mm

Illuminated

Yes

Mounting Type

Panel Mount

Distrelec Product Id

30187249

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 12.02

AED 12.02 Each (ex VAT)

AED 12.62

AED 12.62 Each (inc. VAT)

RND Illuminated 1CO, On-Off Rocker Switch Panel Mount

AED 12.02

AED 12.02 Each (ex VAT)

AED 12.62

AED 12.62 Each (inc. VAT)

RND Illuminated 1CO, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Contact Configuration

1CO

Switch Operation

On-Off

Panel Cut Out Width

20mm

Panel Cut Out Height

20mm

Panel Cut Out Diameter

20mm

Illuminated

Yes

Mounting Type

Panel Mount

Distrelec Product Id

30187249

Country of Origin

China

You may be interested in