RND Illuminated 1NO, On-Off Rocker Switch Panel Mount

RS Stock No.: 283-2646Brand: RNDManufacturers Part No.: RND 210-00720Distrelec Article No.: 30187250
View all in Rocker Switches

Technical Document

Specifications

Brand

RND

Contact Configuration

1NO

Switch Operation

On-Off

Panel Cut Out Width

20mm

Panel Cut Out Height

20mm

Panel Cut Out Diameter

20mm

Illuminated

Yes

Mounting Type

Panel Mount

Country of Origin

China

You may be interested in

AED 17.32

AED 17.32 Each (ex VAT)

AED 18.19

AED 18.19 Each (inc. VAT)

RND Illuminated 1NO, On-Off Rocker Switch Panel Mount

AED 17.32

AED 17.32 Each (ex VAT)

AED 18.19

AED 18.19 Each (inc. VAT)

RND Illuminated 1NO, On-Off Rocker Switch Panel Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RND

Contact Configuration

1NO

Switch Operation

On-Off

Panel Cut Out Width

20mm

Panel Cut Out Height

20mm

Panel Cut Out Diameter

20mm

Illuminated

Yes

Mounting Type

Panel Mount

Country of Origin

China

You may be interested in