RND 255-00001, Breadboard Breadboard 240 x 195 x 20mm

RS Stock No.: 283-2648Brand: RNDManufacturers Part No.: RND 255-00001Distrelec Article No.: 30115099
View all in Breadboards

Technical Document

Specifications

Brand

RND

Type

Breadboard

Number of Connections

2420

Length

240mm

Width

195mm

Height

20mm

Dimensions

240 x 195 x 20mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 98.91

AED 98.91 Each (ex VAT)

AED 103.86

AED 103.86 Each (inc. VAT)

RND 255-00001, Breadboard Breadboard 240 x 195 x 20mm

AED 98.91

AED 98.91 Each (ex VAT)

AED 103.86

AED 103.86 Each (inc. VAT)

RND 255-00001, Breadboard Breadboard 240 x 195 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Type

Breadboard

Number of Connections

2420

Length

240mm

Width

195mm

Height

20mm

Dimensions

240 x 195 x 20mm

Country of Origin

China

You may be interested in