Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RND RND 305-00013 Battery Charger For Lead Acid 24 V 1 Cell with DE Type F (CEE 7/4) Plug plug

RS Stock No.: 283-2667Brand: RNDManufacturers Part No.: RND 305-00013Distrelec Article No.: 30122722
View all in Battery Chargers

Technical Document

Specifications

Brand

RND

Battery Sizes Charged

24 V

Chemistries Charged

Lead Acid

Number of Cells Charged

1

Plug Type

DE Type F (CEE 7/4) Plug

Model Number

RND 305-00013

Distrelec Product Id

30122722

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 396.81

AED 396.81 Each (ex VAT)

AED 416.65

AED 416.65 Each (inc. VAT)

RND RND 305-00013 Battery Charger For Lead Acid 24 V 1 Cell with DE Type F (CEE 7/4) Plug plug

AED 396.81

AED 396.81 Each (ex VAT)

AED 416.65

AED 416.65 Each (inc. VAT)

RND RND 305-00013 Battery Charger For Lead Acid 24 V 1 Cell with DE Type F (CEE 7/4) Plug plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Battery Sizes Charged

24 V

Chemistries Charged

Lead Acid

Number of Cells Charged

1

Plug Type

DE Type F (CEE 7/4) Plug

Model Number

RND 305-00013

Distrelec Product Id

30122722

Country of Origin

Taiwan, Province Of China

You may be interested in