RND RND 305-00015 Battery Charger For Lead Acid 12 V 1 Cell with DE Type F (CEE 7/4) Plug plug
RS Stock No.: 283-2669Brand: RNDManufacturers Part No.: RND 305-00015Distrelec Article No.: 30122724
Technical Document
Specifications
Brand
RNDBattery Sizes Charged
12 V
Chemistries Charged
Lead Acid
Number of Cells Charged
1
Plug Type
DE Type F (CEE 7/4) Plug
Model Number
RND 305-00015
Distrelec Product Id
30122724
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 336.52
AED 336.52 Each (ex VAT)
AED 353.35
AED 353.35 Each (inc. VAT)
RND RND 305-00015 Battery Charger For Lead Acid 12 V 1 Cell with DE Type F (CEE 7/4) Plug plug
1
AED 336.52
AED 336.52 Each (ex VAT)
AED 353.35
AED 353.35 Each (inc. VAT)
RND RND 305-00015 Battery Charger For Lead Acid 12 V 1 Cell with DE Type F (CEE 7/4) Plug plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDBattery Sizes Charged
12 V
Chemistries Charged
Lead Acid
Number of Cells Charged
1
Plug Type
DE Type F (CEE 7/4) Plug
Model Number
RND 305-00015
Distrelec Product Id
30122724
Country of Origin
Taiwan, Province Of China