Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND RND 315 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 650mA Output, 15W

RS Stock No.: 283-2682Brand: RNDManufacturers Part No.: RND 315-00002Distrelec Article No.: 30123170
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

RND

Series

RND 315

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

650mA

Power Rating

15W

Distrelec Product Id

30123170

Country of Origin

China

Stock information temporarily unavailable.

AED 84.87

AED 84.87 Each (ex VAT)

AED 89.11

AED 89.11 Each (inc. VAT)

RND RND 315 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 650mA Output, 15W

AED 84.87

AED 84.87 Each (ex VAT)

AED 89.11

AED 89.11 Each (inc. VAT)

RND RND 315 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 650mA Output, 15W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Series

RND 315

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

650mA

Power Rating

15W

Distrelec Product Id

30123170

Country of Origin

China