RND 60W Portable Plug Adapter 12V dc Output, 5A Output

RS Stock No.: 283-2710Brand: RNDManufacturers Part No.: RND 320-00085Distrelec Article No.: 30163302
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RND

Adapter Type

Portable

Plug Type

Type E

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

5A

Power Rating

60W

Country of Origin

China

You may be interested in

AED 109.62

AED 109.62 Each (ex VAT)

AED 115.10

AED 115.10 Each (inc. VAT)

RND 60W Portable Plug Adapter 12V dc Output, 5A Output

AED 109.62

AED 109.62 Each (ex VAT)

AED 115.10

AED 115.10 Each (inc. VAT)

RND 60W Portable Plug Adapter 12V dc Output, 5A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RND

Adapter Type

Portable

Plug Type

Type E

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

5A

Power Rating

60W

Country of Origin

China

You may be interested in