RND RND 430 Series Red Continuous lighting Effect Light Module for Use with RND, 240 V, LED Bulb, AC, IP66
Technical Document
Specifications
Brand
RNDRange
RND 430
Series
RND 430
Component Type
Light Module
Multifunction
No
Current Type
AC
Light Effect
Continuous lighting
Lens Colour
Red
Bulb Type
LED
Supply Voltage
240 V
For Use With
RND
IP Rating
IP66
Country of Origin
Italy
AED 163.43
AED 163.43 Each (ex VAT)
AED 171.60
AED 171.60 Each (inc. VAT)
RND RND 430 Series Red Continuous lighting Effect Light Module for Use with RND, 240 V, LED Bulb, AC, IP66
1
AED 163.43
AED 163.43 Each (ex VAT)
AED 171.60
AED 171.60 Each (inc. VAT)
RND RND 430 Series Red Continuous lighting Effect Light Module for Use with RND, 240 V, LED Bulb, AC, IP66
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RNDRange
RND 430
Series
RND 430
Component Type
Light Module
Multifunction
No
Current Type
AC
Light Effect
Continuous lighting
Lens Colour
Red
Bulb Type
LED
Supply Voltage
240 V
For Use With
RND
IP Rating
IP66
Country of Origin
Italy