RND RND 455 Series Black ABS Desktop Enclosure, 101 x 54 x 42mm

RS Stock No.: 490-600Brand: RNDManufacturers Part No.: RND 455-00101
View all in Desktop Enclosures

Technical Document

Specifications

Brand

RND

Body Material

ABS

External Length

101 mm

External Width

54 mm

External Height

42 mm

External Dimensions

101 x 54 x 42mm

Colour

Black

Series

RND 455

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 7.35

AED 7.35 Each (ex VAT)

AED 7.72

AED 7.72 Each (inc. VAT)

RND RND 455 Series Black ABS Desktop Enclosure, 101 x 54 x 42mm

AED 7.35

AED 7.35 Each (ex VAT)

AED 7.72

AED 7.72 Each (inc. VAT)

RND RND 455 Series Black ABS Desktop Enclosure, 101 x 54 x 42mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Body Material

ABS

External Length

101 mm

External Width

54 mm

External Height

42 mm

External Dimensions

101 x 54 x 42mm

Colour

Black

Series

RND 455

Country of Origin

Taiwan, Province Of China