RND RND 455 Series Black ABS Desktop Enclosure, 129 x 64 x 42mm
Technical Document
Specifications
Brand
RNDBody Material
ABS
External Length
129 mm
External Width
64 mm
External Height
42 mm
External Dimensions
129 x 64 x 42mm
Colour
Black
Series
RND 455
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 10.71
AED 10.71 Each (ex VAT)
AED 11.25
AED 11.25 Each (inc. VAT)
RND RND 455 Series Black ABS Desktop Enclosure, 129 x 64 x 42mm
1
AED 10.71
AED 10.71 Each (ex VAT)
AED 11.25
AED 11.25 Each (inc. VAT)
RND RND 455 Series Black ABS Desktop Enclosure, 129 x 64 x 42mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDBody Material
ABS
External Length
129 mm
External Width
64 mm
External Height
42 mm
External Dimensions
129 x 64 x 42mm
Colour
Black
Series
RND 455
Country of Origin
Taiwan, Province Of China