Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND RND 455 Series Black ABS Desktop Enclosure, 151 x 90 x 51mm

RS Stock No.: 490-688Brand: RNDManufacturers Part No.: RND 455-00103
View all in Desktop Enclosures

Technical Document

Specifications

Brand

RND

Body Material

ABS

External Length

151 mm

External Width

90 mm

External Height

51 mm

External Dimensions

151 x 90 x 51mm

Colour

Black

Series

RND 455

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RND RND 455 Series Black ABS Desktop Enclosure, 151 x 90 x 51mm

P.O.A.

RND RND 455 Series Black ABS Desktop Enclosure, 151 x 90 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Body Material

ABS

External Length

151 mm

External Width

90 mm

External Height

51 mm

External Dimensions

151 x 90 x 51mm

Colour

Black

Series

RND 455

Country of Origin

Taiwan, Province Of China