RND RND 455 Series Light Grey Aluminium Enclosure, IP65, Light Grey Lid, 200 x 120 x 75mm
Technical Document
Specifications
Brand
RNDBody Material
Aluminium
External Length
200 mm
External Height
75 mm
External Width
120 mm
External Dimensions
200 x 120 x 75mm
IP Rating
IP65
Colour
Light Grey
Lid Colour
Light Grey
Flanged
No
Series
RND 455
Distrelec Product Id
30064633
Country of Origin
Taiwan, Province Of China
AED 149.97
AED 149.97 Each (ex VAT)
AED 157.47
AED 157.47 Each (inc. VAT)
1
AED 149.97
AED 149.97 Each (ex VAT)
AED 157.47
AED 157.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDBody Material
Aluminium
External Length
200 mm
External Height
75 mm
External Width
120 mm
External Dimensions
200 x 120 x 75mm
IP Rating
IP65
Colour
Light Grey
Lid Colour
Light Grey
Flanged
No
Series
RND 455
Distrelec Product Id
30064633
Country of Origin
Taiwan, Province Of China