Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND RND 455 Series Aluminium Aluminium Alloy Enclosure, IP65, Flanged, Aluminium Lid, 200 x 120 x 75mm

RS Stock No.: 283-2944Brand: RNDManufacturers Part No.: RND 455-00427Distrelec Article No.: 30064648
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RND

Body Material

Aluminium Alloy

External Length

200 mm

External Height

75 mm

External Width

120 mm

External Dimensions

200 x 120 x 75mm

IP Rating

IP65

Colour

Aluminium

Lid Colour

Aluminium

Flanged

Yes

Series

RND 455

Distrelec Product Id

30064648

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 142.54

AED 142.54 Each (ex VAT)

AED 149.67

AED 149.67 Each (inc. VAT)

RND RND 455 Series Aluminium Aluminium Alloy Enclosure, IP65, Flanged, Aluminium Lid, 200 x 120 x 75mm

AED 142.54

AED 142.54 Each (ex VAT)

AED 149.67

AED 149.67 Each (inc. VAT)

RND RND 455 Series Aluminium Aluminium Alloy Enclosure, IP65, Flanged, Aluminium Lid, 200 x 120 x 75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Body Material

Aluminium Alloy

External Length

200 mm

External Height

75 mm

External Width

120 mm

External Dimensions

200 x 120 x 75mm

IP Rating

IP65

Colour

Aluminium

Lid Colour

Aluminium

Flanged

Yes

Series

RND 455

Distrelec Product Id

30064648

Country of Origin

Taiwan, Province Of China