Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND Hemispherical PUR Non Slip Pad, 8mm diameter 8mm width x 8mm length

RS Stock No.: 283-2961Brand: RNDManufacturers Part No.: RND 455-00490Distrelec Article No.: 30097566
View all in Anti-Slip Pads

Technical Document

Specifications

Brand

RND

Shape

Hemispherical

Colour

Black

Diameter

8mm

Material

PUR

Length

8mm

Width

8mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 21.63

AED 0.154 Each (In a Pack of 140) (ex VAT)

AED 22.71

AED 0.162 Each (In a Pack of 140) (inc. VAT)

RND Hemispherical PUR Non Slip Pad, 8mm diameter 8mm width x 8mm length

AED 21.63

AED 0.154 Each (In a Pack of 140) (ex VAT)

AED 22.71

AED 0.162 Each (In a Pack of 140) (inc. VAT)

RND Hemispherical PUR Non Slip Pad, 8mm diameter 8mm width x 8mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Shape

Hemispherical

Colour

Black

Diameter

8mm

Material

PUR

Length

8mm

Width

8mm

Country of Origin

United Kingdom

You may be interested in